
PL130-09SC-R | |
|---|---|
DigiKey Part Number | PL130-09SC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL130-09SC-R |
Description | IC CLK BUFFER 1:1 1MHZ 8SOP |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 1 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer/Driver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Input | CMOS, LVDS, PECL, Sine Wave, TTL | |
Output | LVDS | |
Frequency - Max | 1 MHz | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |