
PL138-48OC-R | |
|---|---|
DigiKey Part Number | PL138-48OC-RTR-ND - Tape & Reel (TR) PL138-48OC-RCT-ND - Cut Tape (CT) PL138-48OC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL138-48OC-R |
Description | IC CLK BUFFER 2:4 1GHZ 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 25 | ₹163.97000 | ₹4,099.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹133.95488 | ₹3,34,887.20 |