
PL360G55CF-EK | |
|---|---|
DigiKey Part Number | PL360G55CF-EK-ND |
Manufacturer | |
Manufacturer Product Number | PL360G55CF-EK |
Description | EVAL BOARD FOR PL360 |
Customer Reference | |
Detailed Description | PL360 - Power Line Communication/Modem (PLC, PLM) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Power Line Communication/Modem (PLC, PLM) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | PL360 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |