
UZ8724 | |
---|---|
DigiKey Part Number | 150-UZ8724-ND |
Manufacturer | |
Manufacturer Product Number | UZ8724 |
Description | DIODE ZENER 24V 1W A-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | A, Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹1,724.21820 | ₹1,72,421.82 |