
RE46C318S8TF | |
|---|---|
DigiKey Part Number | RE46C318S8TFTR-ND - Tape & Reel (TR) RE46C318S8TFCT-ND - Cut Tape (CT) RE46C318S8TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE46C318S8TF |
Description | IC DRIVER HORN PIEZO W/BO 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Horn Driver IC Voltage Input Voltage Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RE46C318S8TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Horn Driver | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 300 µA | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 25 | ₹95.98160 | ₹2,399.54 |
| 100 | ₹92.02120 | ₹9,202.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | ₹92.02118 | ₹3,03,669.89 |
