
RTPF-DEV-KIT-CG-1-ES | |
|---|---|
DigiKey Part Number | 150-RTPF-DEV-KIT-CG-1-ES-ND |
Manufacturer | |
Manufacturer Product Number | RTPF-DEV-KIT-CG-1-ES |
Description | RT POLARFIRE DEV KIT CG PROTO |
Customer Reference | |
Detailed Description | Radiation-Tolerant PolarFire SoC FPGA RTPF500T RT PolarFire® FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Radiation-Tolerant PolarFire SoC FPGA |
Manufacturer Microchip Technology | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part RTPF500T |
Packaging Box | Interconnect System FMC, Pmod |
Part Status Obsolete | Suggested Programming Environment Libero SoC |
Type FPGA + MCU/MPU SoC | Base Product Number |