
SBR3050 | |
|---|---|
DigiKey Part Number | SBR3050-ND |
Manufacturer | |
Manufacturer Product Number | SBR3050 |
Description | DIODE SCHOTTKY 50V 30A DO203AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30A Chassis, Stud Mount DO-203AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 630 mV @ 30 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1.5 mA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-203AA |
Current - Average Rectified (Io) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹4,900.74490 | ₹4,90,074.49 |