
SG1731L | |
|---|---|
DigiKey Part Number | 150-SG1731L-ND |
Manufacturer | |
Manufacturer Product Number | SG1731L |
Description | PWM CONTROLLERS, HIGH-RELIABILIT |
Customer Reference | |
Detailed Description | Motor Driver 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Servo DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 100mA, 100mA | |
Voltage - Supply | 2.5V ~ 22V | |
Voltage - Load | 2.5V ~ 22V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (8.89x8.89) | |
Base Product Number |