SMAJ64CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 22,580
Unit Price: ₹36.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 25,982
Unit Price: ₹26.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 170
Unit Price: ₹29.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 885
Unit Price: ₹48.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,343
Unit Price: ₹29.82000
Datasheet
114V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ64CE3/TR13

DigiKey Part Number
SMAJ64CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ64CE3/TR13
Description
TVS DIODE 64VWM 114VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
114V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
114V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹14.90976₹74,548.80
Manufacturers Standard Package