
SOT223-3EV-VREG | |
|---|---|
DigiKey Part Number | SOT223-3EV-VREG-ND |
Manufacturer | |
Manufacturer Product Number | SOT223-3EV-VREG |
Description | EVAL BOARD FOR SOT2233 PACKAGE |
Customer Reference | |
Detailed Description | SOT-223-3 Package - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Type | Positive Fixed | |
Contents | Partially Populated Board(s) | |
Utilized IC / Part | SOT-223-3 Package | |
Note | - | |
Base Product Number |