
SST11CP15E-XXBE | |
|---|---|
DigiKey Part Number | SST11CP15E-XXBE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST11CP15E-XXBE |
Description | IC AMP 802.11A/ 4.9-5.9GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11a/n 4.9GHz ~ 5.9GHz 12-UQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SST11CP15E-XXBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 4.9GHz ~ 5.9GHz | |
P1dB | - | |
Gain | 27dB | |
Noise Figure | - | |
RF Type | 802.11a/n | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 290mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-UQFN (2x2) | |
Base Product Number |