
SST49LF008A-33-4C-EIE | |
|---|---|
DigiKey Part Number | SST49LF008A-33-4C-EIE-ND |
Manufacturer | |
Manufacturer Product Number | SST49LF008A-33-4C-EIE |
Description | IC FLASH 8MBIT PAR 33MHZ 40TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 33 MHz 120 ns 40-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST49LF008A-33-4C-EIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 20µs | |
Access Time | 120 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-TSOP | |
Base Product Number |