
SY100S834LZG-TR | |
|---|---|
DigiKey Part Number | 150-SY100S834LZG-TR-ND - Tape & Reel (TR) 150-SY100S834LZG-TRCT-ND - Cut Tape (CT) 150-SY100S834LZG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100S834LZG-TR |
Description | IC CLOCK GENERATOR 16SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | ECL, PECL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹444.50000 | ₹444.50 |
| 25 | ₹369.94840 | ₹9,248.71 |
| 100 | ₹357.60130 | ₹35,760.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹357.60128 | ₹3,57,601.28 |