SY55856UHG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Delay Line IC Multiple, NonProgrammable 7 Tap 350ps 32-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY55856UHG-TR

DigiKey Part Number
SY55856UHG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY55856UHG-TR
Description
IC DLY LN 7 TAP 350PS 32-TQFP
Customer Reference
Detailed Description
Delay Line IC Multiple, NonProgrammable 7 Tap 350ps 32-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY55856UHG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Taps/Steps
7
Function
Multiple, NonProgrammable
Delay to 1st Tap
50ps
Tap Increment
50 ps
Available Total Delays
350ps
Number of Independent Delays
2
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP Exposed Pad
Supplier Device Package
32-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types