SY58023UMI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2,614
Unit Price: ₹1,643.80000
Datasheet
Crosspoint Switch 1 x 2:2 16-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58023UMI

DigiKey Part Number
SY58023UMI-ND
Manufacturer
Manufacturer Product Number
SY58023UMI
Description
IC CROSSPOINT SWITCH 1X2:2 16MLF
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-MLF® (3x3)
EDA/CAD Models
SY58023UMI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tube
QuantityUnit PriceExt Price
100₹724.48390₹72,448.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.