SY88927VKC-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₹905.76792
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


onsemi
In Stock: 1,700
Unit Price: ₹981.25000
Datasheet
0/1 Receiver 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88927VKC-TR

DigiKey Part Number
SY88927VKC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY88927VKC-TR
Description
IC TRANSCEIVER 0/1 8MSOP
Customer Reference
Detailed Description
0/1 Receiver 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY88927VKC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
2.5Gbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹463.60035₹4,63,600.35
Manufacturers Standard Package