SY88927VZG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 455
Unit Price: ₹1,253.35000
Datasheet

Similar


onsemi
In Stock: 96
Unit Price: ₹663.48000
Datasheet

Similar


onsemi
In Stock: 166
Unit Price: ₹603.85000
Datasheet

Similar


onsemi
In Stock: 2,643
Unit Price: ₹603.85000
Datasheet

Similar


onsemi
In Stock: 88
Unit Price: ₹738.96000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21,325
Unit Price: ₹225.51008
Datasheet
0/1 Receiver 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88927VZG

DigiKey Part Number
SY88927VZG-ND
Manufacturer
Manufacturer Product Number
SY88927VZG
Description
IC TRANSCEIVER 0/1 8SOIC
Customer Reference
Detailed Description
0/1 Receiver 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY88927VZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
2.5Gbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes