
T0782-6CP | |
|---|---|
DigiKey Part Number | T0782-6CP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T0782-6CP |
Description | IC REC MIX 2200-2700MHZ 16SSO |
Customer Reference | |
Detailed Description | RF Mixer IC 2.2GHz ~ 2.7GHz 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | - | |
Frequency | 2.2GHz ~ 2.7GHz | |
Number of Mixers | 1 | |
Gain | 10.5dB | |
Noise Figure | 15.5dB | |
Secondary Attributes | - | |
Current - Supply | 150mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-SSOP |