
T7024-PGS | |
|---|---|
DigiKey Part Number | T7024-PGS-ND |
Manufacturer | |
Manufacturer Product Number | T7024-PGS |
Description | IC BLUETOOTH LNA/PA 2.4GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz Bluetooth, TDMA, WDCT 20-QFN (5x5) |
Category | RF Type Bluetooth, TDMA, WDCT |
Manufacturer Microchip Technology | Frequency 2.4GHz ~ 2.5GHz |
Packaging Tube | Package / Case 20-VQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 20-QFN (5x5) |