


TC1223-4.0VCTTR | |
|---|---|
DigiKey Part Number | TC1223-4.0VCTTR-ND - Tape & Reel (TR) TC1223-4.0VCTCT-ND - Cut Tape (CT) TC1223-4.0VCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1223-4.0VCTTR |
Description | IC REG LINEAR 4V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1223-4.0VCTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 64dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 25 | ₹33.54680 | ₹838.67 |
| 100 | ₹31.68320 | ₹3,168.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹31.68324 | ₹95,049.72 |