
TC1270ANSVRCTR | |
|---|---|
DigiKey Part Number | 150-TC1270ANSVRCTR-ND - Tape & Reel (TR) 150-TC1270ANSVRCTRCT-ND - Cut Tape (CT) 150-TC1270ANSVRCTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1270ANSVRCTR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | TC1270ANSVRCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 25 | ₹69.88960 | ₹1,747.24 |
| 100 | ₹63.36650 | ₹6,336.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹63.36648 | ₹1,90,099.44 |