

TC1302A-IAVMF | |
---|---|
DigiKey Part Number | TC1302A-IAVMF-ND |
Manufacturer | |
Manufacturer Product Number | TC1302A-IAVMF |
Description | IC REG LINEAR 2.5V/3.3V 8-DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TC1302A-IAVMF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
720 | ₹49.69440 | ₹35,779.97 |