Direct

TC1412NEUA | |
|---|---|
DigiKey Part Number | TC1412NEUA-ND |
Manufacturer | |
Manufacturer Product Number | TC1412NEUA |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC1412NEUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 18ns, 18ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹138.84715 | ₹55,538.86 |
