TC4428VMF713 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₹65.23020
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₹64.29833
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN-S (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4428VMF713

DigiKey Part Number
TC4428VMF713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC4428VMF713
Description
IC GATE DRVR LOW-SIDE 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN-S (6x5)
Datasheet
 Datasheet
EDA/CAD Models
TC4428VMF713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
19ns, 19ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN-S (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300₹64.29834₹2,12,184.52
Manufacturers Standard Package