


TC593002ECBTR | |
|---|---|
DigiKey Part Number | TC593002ECBTR-ND - Tape & Reel (TR) TC593002ECBCT-ND - Cut Tape (CT) TC593002ECBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC593002ECBTR |
Description | IC REG LINEAR -3V 80MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 80mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC593002ECBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -10V | |
Voltage - Output (Min/Fixed) | -3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 µA | |
Current - Supply (Max) | 7 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 25 | ₹88.52680 | ₹2,213.17 |
| 100 | ₹81.07180 | ₹8,107.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹81.07182 | ₹2,43,215.46 |
