15 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-PDIP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

TC850CPL

DigiKey Part Number
TC850CPL-ND
Manufacturer
Manufacturer Product Number
TC850CPL
Description
IC ADC 15BIT DUAL SLOPE 40DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC850CPL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
15
Sampling Rate (Per Second)
40
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Dual Slope
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹4,126.28000₹4,126.28
25₹3,438.56360₹85,964.09
100₹3,126.39960₹3,12,639.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.