
TP2520N8-G | |
|---|---|
DigiKey Part Number | TP2520N8-GTR-ND - Tape & Reel (TR) TP2520N8-GCT-ND - Cut Tape (CT) TP2520N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2520N8-G |
Description | MOSFET P-CH 200V 260MA TO243AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 260mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | TP2520N8-G Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 125 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-243AA (SOT-89) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12Ohm @ 200mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 25 | ₹133.25600 | ₹3,331.40 |
| 100 | ₹120.20990 | ₹12,020.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹120.21041 | ₹2,40,420.82 |