Similar

USB7216/KDX | |
|---|---|
DigiKey Part Number | 150-USB7216/KDX-ND |
Manufacturer | |
Manufacturer Product Number | USB7216/KDX |
Description | USB3.1 GEN2 HUB NO PD, 1 CC, 6-P |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 SPI Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7216/KDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | SPI | |
Standards | USB 3.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Base Product Number |
