
VN2210N2 | |
|---|---|
DigiKey Part Number | VN2210N2-ND |
Manufacturer | |
Manufacturer Product Number | VN2210N2 |
Description | MOSFET N-CH 100V 1.7A TO39 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.7A (Tj) 360mW (Tc) Through Hole TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | VN2210N2 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 10mA |
Mfr | Vgs (Max) ±20V |
Packaging Bag | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 360mW (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-39 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,572.05000 | ₹1,572.05 |
| 25 | ₹1,441.58760 | ₹36,039.69 |
| 100 | ₹1,305.53590 | ₹1,30,553.59 |