Parametric Equivalent

VT-501-DAG-106B-32M0000000 | |
|---|---|
DigiKey Part Number | 150-VT-501-DAG-106B-32M0000000-ND |
Manufacturer | |
Manufacturer Product Number | VT-501-DAG-106B-32M0000000 |
Description | VT-501-DAG-106B-32M0000000 |
Customer Reference | |
Detailed Description | 32 MHz VCTCXO CMOS Oscillator 5V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | ±8ppm | |
Operating Temperature | -30°C ~ 80°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.465" L x 0.390" W (11.80mm x 9.90mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Current - Supply (Disable) (Max) | - |
