
ZL30156GGG2 | |
|---|---|
DigiKey Part Number | ZL30156GGG2-ND |
Manufacturer | |
Manufacturer Product Number | ZL30156GGG2 |
Description | PB FREE DUAL CH UNIV CLOCK TRANS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC Output 64-LBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 64-BGA | |
Supplier Device Package | 64-LBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,877.58000 | ₹2,877.58 |
| 25 | ₹2,396.74400 | ₹59,918.60 |
| 100 | ₹2,315.67210 | ₹2,31,567.21 |