
MT16JTF1G64HZ-1G6E1 | |
|---|---|
DigiKey Part Number | MT16JTF1G64HZ-1G6E1-ND |
Manufacturer | |
Manufacturer Product Number | MT16JTF1G64HZ-1G6E1 |
Description | MODULE DDR3 SDRAM 8GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 8GB 204-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR3 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 8GB |
Packaging Tray | Transfer Rate (Mb/s, MT/s, MHz) 1600 |
Part Status Obsolete | Package / Case 204-SODIMM |