MT16JTF51264HZ-1G6M1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 7
Unit Price: ₹37,440.27000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₹38,164.33000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: ₹8,354.12000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₹49,679.32000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₹38,164.33000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₹38,164.33000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₹38,164.33000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₹43,477.79000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₹7,685.05000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₹21,233.36000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₹21,233.36000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: ₹6,290.99000
Datasheet
Image for MT16JTF51264HZ-1G6M1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT16JTF51264HZ-1G6M1

DigiKey Part Number
MT16JTF51264HZ-1G6M1-ND
Manufacturer
Manufacturer Product Number
MT16JTF51264HZ-1G6M1
Description
MODULE DDR3 SDRAM 4GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 4GB 204-SODIMM
Datasheet
 Datasheet
EDA/CAD Models
MT16JTF51264HZ-1G6M1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Memory Type
DDR3 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes