FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QL01GBBB8ESF-0SIT TR

DigiKey Part Number
557-1981-2-ND - Tape & Reel (TR)
557-1981-1-ND - Cut Tape (CT)
557-1981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT25QL01GBBB8ESF-0SIT TR
Description
IC FLASH 1GBIT SPI 133MHZ 16SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8ms, 2.8ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
16-SO
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹3,861.68000₹3,861.68
10₹3,571.24900₹35,712.49
25₹3,456.68440₹86,417.11
50₹3,370.94480₹1,68,547.24
100₹3,286.31120₹3,28,631.12
250₹3,176.60584₹7,94,151.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹2,702.77808₹27,02,778.08
Manufacturers Standard Package