
MT29F2G08ABAGAH4-IT:G TR | |
|---|---|
DigiKey Part Number | 557-1666-2-ND - Tape & Reel (TR) 557-1666-1-ND - Cut Tape (CT) 557-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAGAH4-IT:G TR |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 63-VFBGA (9x11) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,535.71000 | ₹1,535.71 |
| 10 | ₹1,424.81400 | ₹14,248.14 |
| 25 | ₹1,380.45760 | ₹34,511.44 |
| 50 | ₹1,347.04100 | ₹67,352.05 |
| 100 | ₹1,313.88530 | ₹1,31,388.53 |
| 250 | ₹1,270.64704 | ₹3,17,661.76 |
| 500 | ₹1,238.52022 | ₹6,19,260.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1,038.98663 | ₹10,38,986.63 |
