FLASH - NAND (SLC) Memory IC 2Gbit Parallel 20 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F2G08ABAGAWP-AAT:G TR

DigiKey Part Number
557-MT29F2G08ABAGAWP-AAT:GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT29F2G08ABAGAWP-AAT:G TR
Description
IC FLASH 2GBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit Parallel 20 ns 48-TSOP I
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹660.18740₹6,60,187.40
Manufacturers Standard Package