
MT29RZ1CVCZZHGTN-18 W.85H | |
|---|---|
DigiKey Part Number | MT29RZ1CVCZZHGTN-18W.85H-ND |
Manufacturer | |
Manufacturer Product Number | MT29RZ1CVCZZHGTN-18 W.85H |
Description | IC FLASH RAM 1GBIT PAR 121VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR2 Memory IC 1Gbit (NAND), 512Mbit (LPDDR2) Parallel 533 MHz 121-VFBGA (8x7.5) |
Category | Memory Organization 128M x 8 (NAND), 32M x 16 (LPDDR2) |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 533 MHz |
Part Status Obsolete | Voltage - Supply 1.8V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TA) |
Memory Type Non-Volatile, Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND, DRAM - LPDDR2 | Supplier Device Package 121-VFBGA (8x7.5) |
Memory Size | Base Product Number |