Direct

MT36KDZS2G72PZ-1G4E1 | |
|---|---|
DigiKey Part Number | MT36KDZS2G72PZ-1G4E1-ND |
Manufacturer | |
Manufacturer Product Number | MT36KDZS2G72PZ-1G4E1 |
Description | MODULE DDR3L SDRAM 16GB 240RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 16GB 240-RDIMM |
EDA/CAD Models | MT36KDZS2G72PZ-1G4E1 Models |
Category | Memory Type DDR3L SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 16GB |
Packaging Tray | Transfer Rate (Mb/s, MT/s, MHz) 1333 |
Part Status Obsolete | Package / Case 240-RDIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT36KDS2G72PZ-1G6N1 | Micron Technology Inc. | 3 | MT36KDS2G72PZ-1G6N1-ND | ₹43,856.42000 | Direct |