
MT40A256M16GE-075E IT:B | |
|---|---|
DigiKey Part Number | MT40A256M16GE-075EIT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT40A256M16GE-075E IT:B |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit Parallel 1.33 GHz 96-FBGA (9x14) |
Category | Memory Organization 256M x 16 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 1.33 GHz |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.26V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR4 | Supplier Device Package 96-FBGA (9x14) |
Memory Size | Base Product Number |
