
MT46H128M16LFT89MWC1 | |
|---|---|
DigiKey Part Number | 557-MT46H128M16LFT89MWC1-ND |
Manufacturer | |
Manufacturer Product Number | MT46H128M16LFT89MWC1 |
Description | IC DRAM 2GBIT DIE |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 2Gbit Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |