MT46V8M16TG-75:D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 2,774
Unit Price: ₹210.31000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₹219.86844

Similar


Alliance Memory, Inc.
In Stock: 91
Unit Price: ₹329.23000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₹268.80500

Similar


Winbond Electronics
In Stock: 0
Unit Price: ₹175.71000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ₹144.92573
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ₹164.29222
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ₹157.40701
Datasheet
66 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V8M16TG-75:D

DigiKey Part Number
MT46V8M16TG-75:D-ND
Manufacturer
Manufacturer Product Number
MT46V8M16TG-75:D
Description
IC DRAM 128MBIT PAR 66TSOP
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 128Mbit Parallel 133 MHz 750 ps 66-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MT46V8M16TG-75:D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
750 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types