MT47H64M16BT-5E:A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: ₹6,274.91228
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: ₹6,274.91228
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: ₹5,532.91875
Datasheet
SDRAM - DDR2 Memory IC 1Gbit Parallel 200 MHz 600 ps 92-FBGA (11x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H64M16BT-5E:A

DigiKey Part Number
MT47H64M16BT-5E:A-ND
Manufacturer
Manufacturer Product Number
MT47H64M16BT-5E:A
Description
IC DRAM 1GBIT PARALLEL 92FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 200 MHz 600 ps 92-FBGA (11x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
600 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
92-FBGA (11x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Box
QuantityUnit PriceExt Price
1,000₹4,979.62688₹49,79,626.88
Manufacturers Standard Package