Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC4M16A2TG-6:G | |
|---|---|
DigiKey Part Number | MT48LC4M16A2TG-6:G-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC4M16A2TG-6:G |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 167 MHz 5.5 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC4M16A2TG-6:G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |


