
MT54KSF3G72PZ-1G4E1 | |
|---|---|
DigiKey Part Number | MT54KSF3G72PZ-1G4E1-ND |
Manufacturer | |
Manufacturer Product Number | MT54KSF3G72PZ-1G4E1 |
Description | MEMORY MODULE DDR3 SDRAM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR3 SDRAM | |
Memory Size | - | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | - |