
MT60B2G8RZ-56B:D | |
|---|---|
DigiKey Part Number | 557-MT60B2G8RZ-56B:D-ND |
Manufacturer | |
Manufacturer Product Number | MT60B2G8RZ-56B:D |
Description | IC DRAM 16GBIT POD 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit POD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Memory Interface | POD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,260 | ₹11,142.23005 | ₹1,40,39,209.86 |