
MT61K512M32KPA-16:E | |
|---|---|
DigiKey Part Number | 557-MT61K512M32KPA-16:E-ND |
Manufacturer | |
Manufacturer Product Number | MT61K512M32KPA-16:E |
Description | IC DRAM 16GBIT POD 180FBGA |
Customer Reference | |
Detailed Description | SGRAM - GDDR6 Memory IC 16Gbit POD_135 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Format | ||
Technology | SGRAM - GDDR6 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | POD_135 | |
Base Product Number |