
MT9KSF51272PZ-1G6E2 | |
|---|---|
DigiKey Part Number | MT9KSF51272PZ-1G6E2-ND |
Manufacturer | |
Manufacturer Product Number | MT9KSF51272PZ-1G6E2 |
Description | MODULE DDR3L SDRAM 4GB 240RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 4GB 240-RDIMM |
Category | Memory Type DDR3L SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 4GB |
Packaging Tray | Transfer Rate (Mb/s, MT/s, MHz) 1600 |
Part Status Obsolete | Package / Case 240-RDIMM |