MTA18ASF1G72PZ-2G1A2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₹1,02,991.03000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: ₹63,065.49000
Image for MTA18ASF1G72PZ-2G1A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA18ASF1G72PZ-2G1A2

DigiKey Part Number
MTA18ASF1G72PZ-2G1A2-ND
Manufacturer
Manufacturer Product Number
MTA18ASF1G72PZ-2G1A2
Description
MODULE DDR4 SDRAM 8GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2133
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes