MTA36ASF8G72PZ-3G2B2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 66
Unit Price: ₹3,39,849.34000
Datasheet
Image for MTA36ASF8G72PZ-3G2B2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA36ASF8G72PZ-3G2B2

DigiKey Part Number
557-MTA36ASF8G72PZ-3G2B2-ND
Manufacturer
Manufacturer Product Number
MTA36ASF8G72PZ-3G2B2
Description
MODULE DDR4 SDRAM 64GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 64GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
64GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes