MTA72ASS16G72LZ-3G2B3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 31
Unit Price: ₹9,72,727.65000
Datasheet
Image for MTA72ASS16G72LZ-3G2B3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA72ASS16G72LZ-3G2B3

DigiKey Part Number
557-MTA72ASS16G72LZ-3G2B3-ND
Manufacturer
Manufacturer Product Number
MTA72ASS16G72LZ-3G2B3
Description
MODUL DDR4 SDRAM 128GB 288LRDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 128GB 288-LRDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Box
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
128GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-LRDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes